Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.140 |
10+ | € 10.370 |
28+ | € 9.380 |
112+ | € 8.200 |
252+ | € 8.190 |
504+ | € 8.030 |
Product Information
Product Overview
The MAX6934AQH+D is a 32 outputs, 76V, serial-interfaced VFD tube driver in 44 pin PLCC package. The vacuum-fluorescent display (VFD) tube driver interfaces a VFD tube to a microcontroller or a VFD controller such as the MAX6850-MAX6853. It is suitable for driving telecom relays. Data is input using standard 4-wire serial interface (CLOCK, DATA, LOAD, BLANK) compatible with other VFD drivers and controllers. For easy display control, the active-high BLANK input forces all driver outputs low, turning the display off and automatically puts the IC into shutdown mode. Display intensity may also be controlled by directly pulse-width modulating the BLANK input. It has a serial interface data output DOUT allowing any number of devices to be cascaded on the same serial interface. It also has a negative supply voltage input VSS allowing the drivers output swing to be made bipolar to simplify filament biasing in many applications.
- Logic supply range from 3V to 5.5V
- Grid/anode supply range from 8V to 76V
- Filament bias supply range from-11V to 0V
- Push-pull CMOS high-voltage outputs
- Outputs can source 40mA, sink 4mA continuously
- Outputs can source 75mA repetitive pulses
- Outputs can be paralleled for higher current drive
- Any output can be used as a grid or an anode driver
- BLANK input simplifies PWM intensity control
- Operating temperature range from -40°C to 125°C
- Avionics; Gaming Machines; Industrial Control; Industrial Weighing; Instrumentation; Security; Telecom; VFD Modules; White Goods
Applications
Avionics, Industrial, Security, Communications & Networking, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
VFD Tube Driver
-
44Pins
5.5V
-
125°C
No SVHC (21-Jan-2025)
-
PLCC
3V
Serial
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate