Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.370 |
10+ | € 4.630 |
25+ | € 4.390 |
100+ | € 4.070 |
300+ | € 3.920 |
500+ | € 3.760 |
Product Information
Product Overview
The MAX6615AEE+ is a dual-channel temperature monitor and fan-speed controller with thermistor input in 16 pin QSOP package. The MAX6615 monitor two temperature channels internal die temperature and the temperature of an external thermistor or the temperatures of two external thermistors. The temperature data controls a PWM output signal to adjust the speed of a cooling fan, thereby minimizing noise when the system is running cool, but providing maximum cooling when power dissipation increases. The fans tachometer output signals are monitored by the MAX6615 to detect fan failure. If a fan failure is detected, the FAN_FAIL output is asserted. The 2-wire serial interface accepts standard system management bus(SMBus) write byte, read byte, send byte and receive byte commands to read temperature data and program the alarm thresholds. The programmable alarm output can be used to generate interrupts, throttle signals or overtemperature shutdown signals.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 125°C
- Local temperature sensor
- Programmable fan control characteristics
- Fail-safe system protection
- Nine different pin-programmable SMBus addresses
Applications
Sensing & Instrumentation, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 4°C
-40°C
125°C
QSOP
16Pins
5.5V
11 bits
-40°C
-
MSL 1 - Unlimited
Open Drain
± 1°C
-40°C
125°C
QSOP
3V
2Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX6615AEE+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate