Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.570 |
10+ | € 17.350 |
96+ | € 14.870 |
192+ | € 13.680 |
Product Information
Product Overview
The MAX5306EUE+ is a low power, low glitch, octal 12bit voltage output digital to analogue converter (DAC) with serial interface in 16 pin TSSOP package. The wide 2.7V to 5.5V supply voltage range and less than 215μA supply current per DAC are excellent for low power and low voltage applications. The low 2nV/s glitch energy of MAX5306 makes it ideal for digital control of fast response, closed loop systems. The MAX5306 has a digital output (DOUT) that can be used for daisy chaining multiple devices. It has software shutdown feature that reduces supply current to 1μA. The device also has load DAC (active-low LDAC) function that updates the output of all eight DACs simultaneously. It is has double buffered design to minimize digital noise feed-through from digital inputs to the outputs. The MAX5306 is used in gain and offset adjustment, power amplifier control, process control I/O boards and control of optical components.
- 15MHz, 3-wire SPI, QSPI and MICROWIRE compatible serial interface
- Operating temperature range from -40°C to 85°C
- 5μs fast settling time
- Low total supply current of 1.7mA with VREF = VDD = +5.5V
- Power-up reset to zero scale
- Integral nonlinearity (INL) of ±1LSB and differential nonlinearity of ±1LSB (monotonic)
- Offset error of ±10mV and offset error temperature coefficient of ±10μV/°C
- Gain error of ±0.1% of FS and gain error temperature coefficient of ±5ppm/°C
- Voltage output slew rate of 1V/μs (positive and negative)
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
TSSOP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate