Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 4.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€ 10,350.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5060ATI+T
Order Code2514347
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.75V
Supply Voltage Max28V
IC Case / PackageTQFN
No. of Pins28Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min125kHz
Switching Frequency Max1.5MHz
Duty Cycle Min-
Duty Cycle Max-
Topology-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Controller IC Case StyleTQFN
Frequency1.5MHz
Input Voltage-
Output Current-
Output Voltage5.5V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
28V
No. of Pins
28Pins
Switching Frequency Typ
-
Switching Frequency Max
1.5MHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
TQFN
Input Voltage
-
Output Voltage
5.5V
No. of Channels
1Channels
Supply Voltage Min
4.75V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Switching Frequency Min
125kHz
Duty Cycle Min
-
Topology
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Frequency
1.5MHz
Output Current
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
Product traceability