Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.900 |
10+ | € 21.330 |
30+ | € 19.330 |
120+ | € 18.150 |
270+ | € 18.130 |
Product Information
Product Overview
The MAX505ACWG+ is a quad, 8bit digital to analogue converter (DAC) with rail to rail outputs in 24 pin WSOIC package. The device operates with a single +5V supply or a dual ±5V supplies. Internal precision output buffers swing rail to rail and reference input range includes both supply rails. Offset, gain and linearity are factory calibrated to provide 1LSB total unadjusted error (TUE) over the full operating temperature range. It contains double buffered logic inputs which allow all analogue outputs to be simultaneously updated using the asynchronous load DAC (active-low LDAC) control signal and also has four separate reference inputs, allowing each DAC’s full scale range to be independently set. This device is used in arbitrary function generators, automatic test equipment, digital offset/gain adjustment, minimum component count analogue systems and programmable attenuators.
- Positive supply voltage range is 4.5V to 5.5V, negative voltage range from -5.5V to 0V
- Operating temperature range from 0°C to 70°C
- Supports parallel interface
- Microprocessor and TTL/CMOS compatible
- Require no external adjustments
- Pin compatible upgrades to MX7225/MX7226
- Double buffered digital inputs
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
WSOIC
Parallel
70°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
24Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate