Quantity | Price (ex VAT) |
---|---|
2500+ | € 3.370 |
Product Information
Product Overview
The MAX4899EETE+T is an USB 2.0 high speed, fault tolerant, dual 3:1 multiplexer in 16 pin TQFN package. This analogue multiplexer combines low on-capacitance (CON) and low on-resistance (RON) necessary for high performance switching applications. It is designed for USB 2.0 high speed applications at 480Mbps. The MAX4899EETE+T features two digital inputs, C0 and C1 to control analogue signal path. Typical applications include switching a USB connector between USB and other operations such as serial communications, audio and video. An enable input (active-low EN ) is provided to disable all channels and place device into a high impedance (off) state as well as reducing power consumption. It operates from a 2.7V to 3.6V power supply voltage and protected against +5.5V shorts to COMA- and COMA+. In addition, COMA+ and COMA- are normally connected to outside circuitry and feature ±15KV ESD protection.
- Low maximum on-resistance of 5ohm (TA = 25°C, V+ = 2.7V, ICOMA = -10mA, VCOMA_ = 0V, 1.5V, QP = low)
- Operating temperature range from -40°C to 85°C
- 25pC enable charge injection at CL = 1000pF and 425MHz -3dB bandwidth
- Fault tolerant to meet full USB 2.0 specification
- Low operating current (200µA), ultra low quiescent current of 3.0µA (max) in standby mode
- Low threshold eliminates need for translators in 1.8V low voltage systems
- Crosstalk of -50dB at f = 50MHz and off-isolation of -45dB at f = 50MHz
- 0.8ohm maximum on-resistance match between channels and 1.1ohm on-resistance flatness at TA = +25°C
- Off leakage current of ±1μA and on-leakage current of ±1μA
- Handles all the requirements for USB low and full speed signalling
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2Circuits
17ohm
16Pins
4ohm
-
-
-40°C
-
MSL 1 - Unlimited
Single Supply
2.7V to 3.6V
TQFN
2Channels
17ohm
3:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX4899EETE+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate