Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.160 |
| 10+ | € 4.760 |
| 96+ | € 4.020 |
| 192+ | € 3.700 |
Product Information
Product Overview
The MAX4674EUE+ is a 3V/5V, 4ohm, wideband quad 2:1 analogue multiplexer in 16 pin TSSOP package. This low voltage CMOS analogue switch contains four 2:1 multiplexers /demultiplexer. When powered from a single +5V supply, features a low 4ohm max on-resistance (RON), 0.4ohm max RON matching between channels and 0.8ohm RON flatness over the entire signal range. Off leakage current is only 0.5nA max at +25°C. The MAX4674 features fast turn-on (tON) and turn-off (tOFF) times of 18ns and 6ns, respectively. This low voltage multiplexer operates with a +1.8V to +5.5V single supply. All digital inputs have +0.8V and +2.4V logic thresholds ensuring TTL/CMOS logic compatibility with +5V operation. Typical applications include 10/100 Base-T, ATM switching, audio and video signal routing, low voltage data acquisition systems and relay replacement.
- Rail to rail signal handling
- Operating temperature range from -40°C to 85°C
- Crosstalk is -114dB (1MHz)
- Off isolation is -67dB (1MHz)
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
4Circuits
6ohm
16Pins
2.2ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single Supply
1.8V to 5.5V
TSSOP
4Channels
6ohm
2:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX4674EUE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate