Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.930 |
10+ | € 2.970 |
25+ | € 2.740 |
100+ | € 2.470 |
250+ | € 2.350 |
500+ | € 2.270 |
Product Information
Product Overview
The MAX44286HAZS+T is a low-power, precision, current-sense amplifier in 4-bump ultra-thin WLP. It is a zero-drift, high-side current-sense amplifier family that offers precision, low supply current. This miniature size is of paramount for today’s applications in smartphones, mobile accessories, notebooks, portable medical and all battery-operated portable devices where current monitoring with precision and space are critical. The MAX44286H has voltage output gain of 100V/V and offers flexibility in the choice of the sense resistor and the very low input offset voltage helps in detecting small currents on the orders of low microamps. Low power capability also offers the possibility of minimizing power dissipation. The MAX44286 operates with a supply voltage range of 1.6V to 5.5V over the -40°C to +85°C temperature range.
- Ultra low 30μV input offset voltage and 0.23% gain error allow sense resistor to detect tiny current
- Low current consumption of 12.5μA for 200KHz gain bandwidth
- Common mode input range from 1.8V to 5.5V at -40°C <lt/> TA <lt/> +125°C
- Gain bandwidth product is 200KHz
- Slew rate is 0.08V/μs
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
WLP
-40°C
1.8V
120dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
WLP
-
200kHz
4Pins
125°C
5.5V
100 V/V
-
MSL 1 - Unlimited
7µV
200pA
200kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate