Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.560 |
10+ | € 3.540 |
25+ | € 3.220 |
100+ | € 2.950 |
250+ | € 2.830 |
500+ | € 2.750 |
Product Information
Product Overview
MAX44246ASA+T is an ultra-precision, low-noise, low-drift operational amplifier that offers near-zero DC offset and drift through the use of patented chopper stabilized and auto-zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. Applications include transducer amplifiers, load cell amplifiers, precision instrumentation, battery-powered equipment, PLC analogue I/O, modules.
- Reduces noise-sensitive precision applications, rail-to-rail output
- Low 9nV/√Hz noise at 1KHz, integrated EMI filter
- Eliminates cost of calibration with increased accuracy and patented auto-zero circuitry
- Ultra-low input VOS: 5µV (max), low 20nV/°C (max) of offset drift
- Suitable for high-bandwidth applications, 1µs fast settling time, 5MHz gain-bandwidth product
- Low 0.55mA per channel (max) quiescent current at TA=+25°C
- Wide supply for high-voltage front-ends, 2.7V to 36V supply range
- Power-supply rejection ratio is 166dB typ at VDD=2.7V to 36V, TA=+25°C
- 8 SO package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
2Channels
3.8V/µs
SOIC
Low Noise, Precision
1µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
5MHz
± 1.35V to ± 18V, 2.7V to 36V
8Pins
Rail - Rail Output (RRO)
300pA
-40°C
-
MSL 1 - Unlimited
NSOIC
5MHz
3.8V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate