Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.620 |
| 10+ | € 5.920 |
| 25+ | € 5.500 |
| 100+ | € 4.890 |
| 250+ | € 4.670 |
| 500+ | € 4.530 |
Product Information
Product Overview
MAX335CWG+T is an analogue switch with a serial digital interface that offers eight separately controlled single-pole-single-throw (SPST) switch. This switch conduct equally in either direction and on-resistance (100 ohm) is constant over the analogue signal range. This CMOS switch can operate continuously with power supplies ranging from ±4.5V to ±20V and handle rail-to-rail analogue signals. Upon power-up, all switch is off, and the internal serial and parallel shift registers are reset to zero. It is equivalent to two DG211 quad switches but controlled by a serial interface. The interface is compatible with the motorola SPI interface standard. Application includes serial data acquisition and process control, avionics, signal routing, and networking.
- SPI-compatible serial interface, accepts ±15V analogue swings
- Multiple devices can be daisy-chained
- Analog signal range from -15 to 15V (TA = TMIN to TMAX, TA = +25°C)
- On-resistance is 100 ohm (typ, TA = +25°C, VCOM = ±10V, INO = 1mA)
- COM on-leakage current is 0.01nA (typ, VCOM = VNO = +14V, TA = +25°C)
- DOUT output voltage logic high is 3.5V (min, IDOUT = 0.8mA, TA = +25°C)
- DOUT output voltage logic low is 0.4V (max, IDOUT = -1.6mA, TA = +25°C)
- SCLK input hysteresis is 100mV (TA = +25°C, VL = +5V ±10%)
- Off isolation is 90dB (typ, TA = +25°C, RL = 100 ohm, CL = 15pF, VS = 1VRMS, f = 100KHz)
- 24 wide SO package, temperature range from 0°C to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 4.5V to ± 20V
WSOIC
8Channels
150ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Dual Supply
150ohm
24Pins
100ohm
SPST
Serial, SPI
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate