Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 298.490 |
Product Information
Product Overview
MAX30003WING2# is a MAX30003WING2 evaluation kit that demonstrates the use of the MAX32663A MCU as an ECG sensor hub. The MAX32663A runs advanced ECG algorithms provided by B-Secure, which transforms raw ECG data collected from the MAX30003 analogue front end (AFE) into simple, high-level information which is then communicated to the MAX32620FTHR host processor through the I2C interface. The EV kit is accompanied by PC software, which allows easy evaluation of the ECG algorithms. The EV kit demonstrates several B-Secure ECG algorithms that execute on the MAX32663A sensor hub. The MAX30003 provides the AFE to integrated ECG PCB pads and optional external electrodes (not included). The EV kit supports the following B-secure algorithms such as heart rate, heart rate variability, stress, energy expenditure and user identification.
- Integrates B-Secure ECG firmware
- Evaluates MAX32663A sensor Hub and the MAX30003 ECG AFE
- User identification through ECG analysis
- PCB ECG electrodes
- Connector for external ECG electrodes
- Adafruit® Feather-compatible host processor socket with MAX32620FTHR board installed
Contents
MAX30003WING2# circuit board, MAX326325PICO JTAG debugger/programmer, MAX32620FTHR feather board, Micro USB cables, SWD cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Medical - Health Platform
MAX30003WING2# Circuit Board, MAX326325PICO JTAG Debugger/Prog, MAX32620FTHR, Micro USB & SWD Cables
No SVHC (25-Jun-2025)
MAX32663A, MAX30003
ECG Sensor Hub / AFE
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate