Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.900 |
10+ | € 2.170 |
25+ | € 1.990 |
100+ | € 1.790 |
250+ | € 1.720 |
500+ | € 1.690 |
Product Information
Product Overview
The MAX2680EUT+T is a 400MHz to 2.5GHz, low noise, SiGe (silicon-germanium) downconverter mixer in 6 pin SOT-23 package. This miniature, low cost double balanced downconverter mixer is designed for low voltage operation. Signals at RF input port are mixed with signals at local oscillator (LO) port using double balanced mixer. It operates with RF input frequencies from 400MHz to 2500MHz and downconvert to IF output frequencies between 10MHz and 500MHz. The MAX2680 operates from single 2.7V to 5.5V supply which allows the device to be powered directly from 3-cell NiCd or 1-cell lithium battery. The device offers a wide range of supply currents and input intercept (IIP3) levels to optimize system performance. The MAX2680 is manufactured on a high frequency, low noise, advanced silicon-germanium process. It is used in 400MHz/900MHz/2.4GHz ISM band radios, personal communications systems (PCS), wireless local loops and IEEE-802.11 applications.
- Operating supply current of 5mA
- Operating temperature range from -40°C to 85°C
- Less than 0.1μA low power shutdown mode
- Noise figure (single sideband) of 11.7dB at fRF = 2450MHz, fLO = 2210MHz, fIF = 240MHz
- Conversion power gain is 7dB at fRF = 2450MHz, fLO = 2210MHz, fIF = 240MHz
- Gain variation over temperature is 1.9dB at fRF = 1950MHz, fLO = 1880MHz, fIF = 70MHz
- Input third order intercept point is -6.9dBm at fRF = 2450MHz, 2451MHz, fLO = 2210MHz, fIF = 240MHz
- Ultra small surface mount package
- 400MHz/900MHz/2.4GHz ISM-Band Radios; Cell Phones/Cordless Phones;
- IEEE 802.11 and Wireless Data; Personal Communications Systems (PCS); Wireless Local Loop (WLL)
Applications
Communications & Networking, Wireless, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
400MHz
2.7V
SOT-23
-40°C
-
No SVHC (21-Jan-2025)
2.5GHz
5.5V
6Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate