Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.400 |
10+ | € 3.340 |
30+ | € 3.070 |
100+ | € 2.560 |
250+ | € 2.440 |
500+ | € 2.360 |
Product Information
Product Overview
MAX22514AWA+ is a surge-protected IO-link transceiver with DC-DC. It features a SPI interface for configuration and diagnostics. A high level of integration (including two linear regulators, a DC-DC buck regulator, and integrated surge protection, combined with low power dissipation and small packages) optimizes the device for use in many different industrial and IO-Link small sensor applications. It is capable of being used in both IO-Link devices and IO-Link host applications. An SPI interface is used for extended configurability and diagnostics, and the transceiver is capable of operating at the COM1, COM2, and COM3 IO-Link data rates. It can be configured to enable the required 5mA pull-down/pull-up current on the C/Q line and generate a wake-up pulse.
- Integrated high-efficiency 200mA DC-DC buck regulator, highly configurable driver overload handling
- SPI configuration and monitoring, integrated temperature sensor
- Integrated ±1kV/500 ohm surge protection, spread spectrum DC-DC, reverse polarity protection
- Glitch filter for improved burst resilience, hot-plug protection
- Accurate oscillator for IO-link communication, 1.2MHz DC-DC switching rate
- Integrated 3.3V and 5V linear regulators, input voltage range from 8V to 36V
- DC-DC turn-on delay is 10.2ms typical at (V24 = 8V to 36V, V5 = 4.5V to 5.5V, VL = 2.5V to 5.5V)
- Switching frequency is 1.229MHz typical at (BUCKSS = 0, V24 = 8V to 36V, V5 = 4.5V to 5.5V)
- V5 load regulation is 0.85% typical at (VLIN = 24V, 1mA <lt/> ILOAD <lt/> 50mA)
- Operating temperature range from -40°C to +125°C, 25-WLP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IO-Link Transceiver
36V
25Pins
125°C
-
No SVHC (21-Jan-2025)
8V
WLP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate