Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 127.850 |
Product Information
Product Overview
The MAX22502EEVKIT# is an evaluation kit (EV kit) for MAX22502E. It is a fully assembled and tested PCB that demonstrates the functionality of the MAX22502E full-duplex high speed RS485/RS422 transceiver with preemphasis functionality. The EV kit includes on-board termination for easy point-to-point evaluation. Typical applications include backplane busses, encoder interfaces, field bus networks, industrial control systems and motion control.
- Configurable to operate from a single 3V to 5V supply
- Separate logic supply (VL) to interface with logic signals as low as 1.6V
- Backplane Busses; Encoder Interfaces; Field Bus Networks; Industrial Control Systems; Motion Control
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
RS485 / RS422 Transceivers
MAX22502E
Evaluation Kit MAX22502E
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate