Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 13.880 |
| 10+ | € 11.060 |
| 25+ | € 10.360 |
| 100+ | € 9.300 |
| 294+ | € 9.290 |
| 588+ | € 9.100 |
Product Information
Product Overview
MAX20796GFB+ is a dual phase scalable integrated voltage regulator with PMBus interface. It offers fully integrated, highly efficient, two-phase switching regulator for applications operating from 4.5V to 16V and requiring up to 60A maximum load or 90A with an optional third-phase external power stage. The output voltage range can be configured from 0.5V to 5.5V with some restrictions on duty cycle. The switching regulator uses a fixed-frequency control scheme providing an extremely compact, fast, and accurate power delivery solution for server and telecom applications. Integrated linear regulators allow single-supply operation. To further improve system efficiency and thermal performance, an external 3.3V supply or FET can be used to generate the core supply. Application includes point-of-load voltage regulators, communication, networking, servers, and storage, equipment, microprocessor chipsets, memory VDDQ, I/O and auxiliary power.
- Peak efficiency 92%, full-load efficiency 90% at VIN = 12V, VOUT = 1V
- Operating input voltage range from 4.5V to 16V
- Output voltage range from 0.5V to 5.5V
- Output boot voltage pin strapped range from 0.5V to 5.0V with direct feedback
- Integrated loop compensation, supports coupled and discrete inductors
- PMBus revision 1.3 compliant interface, supports external power stage to increase power capacity
- Internal linear regulators allow operation from one supply voltage
- Supports non-volatile PMBus command storage (five writes available)
- Monotonic startup and shutdown, supports prebias startup (two phase)
- 35 FC2QFN package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
1 Output
60A
60A
Surface Mount
500mV
799kHz
-40°C
-
MSL 1 - Unlimited
FC2QFN
1Outputs
4.5V
16V
FC2QFN
35Pins
-
5.5V
92%
125°C
-
No SVHC (21-Jan-2025)
799kHz
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate