Quantity | Price (ex VAT) |
---|---|
74+ | € 11.820 |
Product Information
Product Overview
The MAX2027EUP+D is an IF digitally controlled variable gain amplifier in 20 pin TSSOP package. This high performance, digitally controlled variable gain amplifier is designed for use from 50MHz to 400MHz. The device integrates a digitally controlled attenuator and high linearity IF amplifier in one package. Targeted for IF signal chains to adjust gain either dynamically or as a one-time channel gain setting, the MAX2027 is ideal for applications requiring high performance. The attenuator provides 23dB of attenuation range with ±0.05dB state to state accuracy. It is used in cellular base stations, receiver gain control, transmitter gain control, broadband systems, automatic test equipment and terrestrial links. It has 42dBm 2nd order output intercept point and 34.7dBm 3rd order output intercept point.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Variable gain from -8dB to +15dB, 2nd harmonic of -44dBc and 3rd harmonic of -68dBc
- Output IP3 of 35dBm (at all gain settings)
- Noise figure of 4.7dB and minimum reverse isolation of 22dB with maximum gain
- Digitally controlled gain with 1dB resolution and ±0.05dB state to state accuracy
- Supply current of 60mA and ISET current of 0.9mA
- Gain of 15.5dB (no attenuation)
- Input return loss of 15dB and output return loss of 15dB at fR = 50MHz to 250MHz
- Output 1dB compression point of 20.6dBm with maximum gain
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50MHz
15.5dB
TSSOP
4.75V
-40°C
-
MSL 1 - Unlimited
400MHz
4.7dB
20Pins
5.25V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate