Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 40.960 |
25+ | € 33.940 |
100+ | € 30.430 |
2000+ | € 28.090 |
Product Information
Product Overview
The MAX197BCAI+T is a multi range (±10V, ±5V, +10V, +5V), 12bit data acquisition system (DAS) with 8+4 bus interface in 28 pin SSOP package. It requires only single +5V supply for operation and accepts signals at its analogue inputs that may span both above the power supply rail and below ground. This system provides 8 analogue input channels that are independently software programmable for variety of ranges including ±10V, ±5V, 0V to +10V or 0V to +5V. This increases effective dynamic range to 14bit and provides user flexibility to interface 4mA to 20mA, ±12V and ±15V powered sensors to single +5V system. It also includes 5MHz bandwidth track/hold, 100Ksps throughput rate, software selectable internal or external clock and acquisition, 8+4 parallel interface and an internal 4.096V or an external reference. Applications include industrial control, robotics, automatic testing systems, medical and telecommunications.
- Supply voltage range from 4.75V to 5.25V, operating temperature range from 0°C to 70°C
- A fault condition on any channel does not affect the conversion result of the selected channel
- Integral nonlinearity (INL) of ±1LSB and differential nonlinearity (DNL) of ±1LSB
- Internal or external acquisition control, standard microprocessor (µP) interface
- Conversion time of 6μs (external CLK) and 7.7μs (internal CLK, CCLK = 100pF)
- Hardware active-low SHDN pin and two programmable powerdown modes
- Offset error of ±5LSB (unipolar) and ±10LSB (bipolar)
- Gain error of ±10LSB (unipolar) and ±10LSB (bipolar), overvoltage tolerant to ±16.5V
- Throughput rate of 100Ksps (external CLK) and 62Ksps (internal CLK, CCLK = 100pF)
- Power supply rejection ratio of ±1/2LSB (external reference = 4.096V) and ±1/2 (internal reference)
- Automated Test Equipment (ATE); Data Acquisition; Industrial Controls Systems; Medical Instruments; Robotics; Telecommunications
Applications
Signal Processing, Industrial, Robotics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
28Pins
70°C
-
No SVHC (21-Jan-2025)
100kSPS
Parallel
4.75V
SSOP
0°C
Multi-Range 12-Bit DAS
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX197BCAI+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate