Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.170 |
| 10+ | € 3.950 |
| 96+ | € 3.190 |
| 192+ | € 3.160 |
| 288+ | € 3.120 |
| 576+ | € 3.040 |
Product Information
Product Overview
MAX16824AUE+ is a high voltage, three channel, linear high brightness LED driver in a 16 pin TSSOP package. It operates over 6.5V to 28V input voltage range. This device provides three open-drain constant current sinking outputs that are rated to 36V and deliver up to 150mA of current to each string of high brightness LEDs (HB LEDs). The current at each output is programmable by means of an external current sense resistor. MAX16824 has three PWM inputs that control duty cycle of output current which allows wide LED dimming range to be implemented. The PWM inputs also function as on/off control for each corresponding output. The on-board pass elements minimize the need for external components while at same time providing ±5% LED current accuracy. It is used in architectural and decorative lighting, indoor and outdoor LED, video displays, LCD displays and backlighting.
- Three 36V rated output channels with independently adjustable LED current
- Outputs connected to 36V supply for long LED strings
- GND current of 5mA (IOUT1 = IOUT2 = IOUT3 =100mA)
- 5V (±5%) regulated output with 4mA source capability
- Fast transient dimming response
- 200mV current sense reference reduces power loss
- Thermal shutdown
- Dropout voltage of 0.75V (IOUT = 100mA (current pulsed)) and 1.2V (IOUT = 150mA (current pulsed))
- Output current slew rate of 100mA/μs
- Operating temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
38.6V
16Pins
28V
-40°C
-
MSL 1 - Unlimited
-
TSSOP
150mA
-
150mA
TSSOP
6.5V
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Linear
3Outputs
38.6V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate