Quantity | Price (ex VAT) |
---|---|
2000+ | € 8.260 |
Product Information
Product Overview
The MAX152EAP+T is a +3V, 8bit analogue to digital converter (ADC) with 1μA power down mode in 20 pin SSOP package. This high speed, microprocessor (μP) compatible ADC uses a half flash technique to achieve 1.8μs conversion time and digitizes at a rate of 400Ksps. It operates with single +3V or dual ±3V supplies and accepts either unipolar or bipolar inputs. A active-low power-down pin reduces current consumption to typical value of 1μA. The device returns from power-down and acquires an input signal in less than 900ns providing large reductions in supply current in applications with burst mode input signals. The μP interface appears as a memory location or I/O port that requires no external interface logic. The data outputs use latched, three state buffered circuitry for direct connection to μP data bus or system input port. The ADC's input/reference arrangement enables ratiometric operation. It is used in burst mode data acquisition, telecommunications and high speed servo loops.
- Positive supply voltage range from 3V to 3.6V and negative voltage range from -3.6V to 3V
- 1.8μs conversion time and power-up in 900ns
- Internal track/hold, unipolar/bipolar inputs and ratiometric reference input
- Low power device with 1.5mA operating mode current and 1μA power down mode current
- 300KHz full power bandwidth and 0.5V/μs maximum input slew rate
- No external clock required
- Total unadjusted error of ±1LSB (unipolar) & differential nonlinearity of ±1LSB (no missing codes)
- Zero code error of ±1LSB and full scale error of ±1LSB
- Positive supply current of 2.5mA (VDD=3.6V) and power supply rejection of ±1/16LSB (VDD=3.3V ±10%)
- Operating temperature range from -40°C to +85°C
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Bipolar, Unipolar
Single
3.6V
20Pins
85°C
-
No SVHC (21-Jan-2025)
400kSPS
Parallel
3V
SSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate