Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.930 |
10+ | € 4.560 |
25+ | € 4.210 |
100+ | € 3.830 |
250+ | € 3.650 |
500+ | € 3.550 |
Product Information
Product Overview
The MAX14841EATA+T is a 3.3V, 40Mbps, RS485 half duplex transceiver in 8 pin TDFN package. This transceiver is optimized for high speeds over extended cable runs while maximizing tolerance to noise. The transmitter outputs and receiver inputs are protected ±15KV using IEC 1000-4-2 air gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. The MAX14841E has true fail-safe receiver inputs has a logic-high receiver output when inputs are shorted or open. Typical applications include motion controllers, fieldbus networks, industrial control systems, backplane buses and HVAC networks.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 125°C
- Shutdown supply current is 10μA
- Supply current is 1.5mA
- Hot swap capability eliminates false transition during power-up or hot insertion
- 1 unit load receiver input impedance
- Allows up to 32 transceivers on the bus
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
1
40Mbps
3.6V
8Pins
±12 kV (Contact), ±20 kV (Air Gap), ±35 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
TDFN
-
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate