Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.860 |
10+ | € 5.290 |
25+ | € 4.910 |
100+ | € 4.420 |
250+ | € 4.170 |
500+ | € 4.070 |
Product Information
Product Overview
MAX14759ETA+T is a low-on-resistance, single-pole/single-throw (SPST) analogue switch capable of passing bipolar signals that are beyond its supply rails. The low on-resistance and high bandwidth allow use in digital- and analogue-signal switching applications. Applications include industrial measurement systems, instrumentation systems, RS-485 termination switching, CAN bus termination switching, opto-relay replacement, medical systems, ATE systems, audio signal routing and switching.
- Power supply range from 3 to 5.5V
- Analog-signal range from -25 to +25V (switch open or closed)
- High performance, thermal shutdown protection
- On-resistance is 1ohm max at IB=±500mA, VA=±25V
- On-resistance flatness is 2.4mohm at -25V < VA < +25V, IB=±500mA
- High-ESD protection up to 2KV
- Bandwidth (-3dB) is 100MHz typ at RS=50 ohm, RL=50 ohm, VA=1VP-P
- Continuous current through switch is 500mA max at VCC=+3.0V to +5.5V, TA=-40°C to +85°C
- 8 TDFN-EP package
- Temperature range from -40°C to +85°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analogue Switch
3V to 5.5V
8Pins
0.6ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Single Supply
TDFN-EP
1Channels
1ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate