Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.300 |
10+ | € 4.850 |
25+ | € 4.490 |
100+ | € 4.090 |
250+ | € 3.900 |
500+ | € 3.780 |
Product Information
Product Overview
MAX13448EESD+T is a full-duplex RS-485 transceiver that features inputs and outputs fault-protected up to ±80V(wrt ground). The device operates from a +3.0V to +5.5V supply and features true fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted. This enables all receiver outputs on a terminated bus to output logic high when all transmitters are disabled. It features a slew-rate limited driver that minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 500kbps with +5V supply, and 250kbps with +3.3V supply. The MAX13448E includes a hot-swap capability to eliminate false transitions on the bus during power-up or hot insertion. The driver and receiver feature active-high and active-low enables, respectively, that can be connected together externally to serve as a direction control. Applications include HVAC, utility meters and motor driver control systems.
- True fail-safe receiver
- Hot-swap input structure on DE
- ESD protection on the RS-485 I/O ports ±8kV HBM
- Slew-Rate Limiting Facilitates Error-Free Data Transmission
- 1/8-unit load allows up to 256 transceivers on the bus
- Common-mode input voltage range -7V to +12V
- Temperature range from -40°C to +85°C
- Available in 14-pin SOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
1
500Kbps
5.5V
14Pins
±8 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
NSOIC
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX13448EESD+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate