Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.690 |
10+ | € 5.910 |
25+ | € 5.580 |
100+ | € 5.250 |
300+ | € 4.940 |
500+ | € 4.860 |
Product Information
Product Overview
MAX13442EASA+ is a transceiver that features a reduced slew-rate driver that minimizes EMI and reflections, allowing error-free transmission up to 250kbps. The device operates from a 5V supply. True fail-safe inputs guarantee a logic-high receiver output when receiver inputs are open, shorted, or connected to an idle data line. Hot-swap circuitry eliminates false transitions on the data bus during circuit initialization or connection to a live backplane. Short-circuit current-limiting and thermal-shutdown circuitry protect the driver against excessive power dissipation, and on-chip ±15kV ESD protection eliminates costly external protection devices. Applications include RS-422/RS-485 communications, truck and trailer applications, industrial networks, telecommunications systems, automotive applications, and HVAC controls.
- Allow up to 128 transceivers on the bus, industry-standard pinout
- RS-485 type, 0.25Mbps data rate, ±80V fault protection
- Low power shutdown, receiver/driver enable
- Driver propagation delay is 2000ns at RL=54ohm, CL=50pF
- Driver-input high voltage is 2V at VCC=+4.75V to +5.25V, TA=TMIN to TMAX
- Driver short-circuit output current is +350mA at 0V ≤ VOUT ≤ +12V
- Receiver input resistance is 48Kohm at -7V ≤ VCM ≤ +12V, VCC=+4.75V to +5.25V, TA=TMIN to TMAX
- Supply current in shutdown mode is 20µA max at DE=GND, active-low RE=VCC
- 8 SO package
- Temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
RS485 Transceiver
1
250Kbps
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
128
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Alternatives for MAX13442EASA+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate