Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.790 |
10+ | € 37.730 |
25+ | € 35.710 |
250+ | € 34.770 |
Product Information
Product Overview
The MAX1324ECM+ is an 8-channel, 14bit, simultaneous sampling analogue to digital converter (ADC) with ±10V analogue input range in 48 pin LQFP package. The independent track/hold circuitry provides simultaneous sampling for each channel. It has ±16.5V fault tolerant inputs. This ADC converts two channels in 2μs, up to eight channels in 3.8μs and has an 8-channel throughput of 250Ksps per channel. It also includes 10MHz T/H input bandwidth, internal clock, internal (+2.5V) or external (2V to 3V) reference and power saving modes. A 16.6MHz, 14bit bidirectional parallel interface provides conversion results and accepts digital configuration inputs. The MAX1324 operates from 4.75V to 5.25V analogue supply, separate 2.7V to 5.25V digital supply and consume less than 50mA total supply current. The device has small signal bandwidth of 10MHz and full power bandwidth of 10MHz. It is used in power grid synchronization, power factor monitoring and correction, vibration & waveform analysis.
- 14bit, high speed parallel interface
- Operating temperature range from -40°C to 85°C
- Offset error of ±40LSB (unipolar devices), ±40LSB (bipolar devices) and gain error of ±8LSB
- ±0.8LSB INL and ±0.5LSB DNL (no missing codes)
- 90dBc SFDR, -86dBc THD, 76.5dB SINAD and 77dB SNR at 100KHz input
- 46mA analogue supply current, 1.6mA digital supply current
- On-chip T/H circuit for each channel, 10ns aperture delay and 50ps channel to channel T/H matching
- Fast conversion time of 1.6μs (1-channel), 1.9μs (2-channel), 2.5μs (4-channel) & 3.7μs (8-channel)
- High throughput rate of 526Ksps/ch for one channel
- No calibration needed
Applications
Signal Processing, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
5.25V
48Pins
85°C
-
No SVHC (21-Jan-2025)
526kSPS
Parallel
4.75V
LQFP
-40°C
Octal 14-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate