Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.970 |
10+ | € 8.610 |
55+ | € 7.370 |
110+ | € 7.310 |
275+ | € 7.010 |
550+ | € 6.830 |
Product Information
Product Overview
MAX13055EETI+ is a 1.62V to 3.6V, 8-channel, high-speed LLT. This bidirectional level translator provides the level shifting necessary for 100Mbps data transfer in multi-voltage systems. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. Logic-high signals presented on the VL side of the device appear as logic-high signals on the VCC side of the device and vice versa. It features an enable (EN) input to place the device into a low-power shutdown mode when driven low. In addition, this features an automatic shutdown mode that disables the part when VCC is less than VL. Applications include low-voltage ASIC-level translation, smart card readers, camera modules, portable POS systems, portable communication devices, cell phones, GPS, and telecom equipment.
- Compatible with 4mA input drivers or larger
- 1Mbps maximum data rate
- Open drain I/O VL-STATE/I/O VCC-STATE DURING SHUTDOWN
- VCC supply range from 2.2 to 3.6V at VCC=+2.2V to +3.6V, VL=+1.62V to +3.2V, EN=VL, TA=-40 to +85°C
- Supply current from VCC is 40µA max at I/O VCC=VCC, I/O VL=VL
- VCC shutdown supply current is 0.1µA typ at TA=+25°C, EN=GND
- 2.5ns max I/O VCC-rise/fall time and I/O VL-rise/fall time
- 28 TQFN-EP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8Inputs
6.5ns
TQFN
2.2V
-40°C
Bidirectional Level Translator
-
No SVHC (21-Jan-2025)
-
28Pins
TQFN
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate