Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 16.690 |
| 10+ | € 13.430 |
| 74+ | € 12.120 |
| 148+ | € 11.940 |
| 296+ | € 11.750 |
| 518+ | € 11.520 |
Product Information
Product Overview
The MAX1301BEUP+ is a 4 channel, ±3 x VREF multirange inputs, serial 16bit ADC in 20 pin TSSOP package. The successive approximation ADC operates from a single +5V supply and achieve throughput rates up to 115Ksps. A separate digital supply allows digital interfacing with 2.7V to 5.25V systems using the SPI/QSPI/MICROWIRE compatible serial interface. Partial power-down mode reduces the supply current to 1.3mA. Full power-down mode reduces the power supply current to 1μA. It has four single ended analogue input channels or two differential channels. Each analogue input channel is independently software programmable for seven single ended input ranges [0 to (+3 x VREF)/2, (-3 x VREF)/2 to 0, 0 to +3 x VREF, -3 x VREF to 0, (±3 x VREF)/4, (±3 x VREF)/2, ±3 x VREF] & three differential input ranges [(±3 x VREF)/2, ±3 x VREF, ±6 x VREF]. All analogue input channels are fault tolerant to ±16.5V. A fault condition on an idle channel does not affect the conversion result of other channels.
- Software programmable input range for each channel
- Operating temperature range from -40°C to 85°C
- ±16.5V overvoltage tolerant inputs
- Internal or external reference
- Integral nonlinearity is ±1LSB and differential nonlinearity is 2LSB max
- Internal track and hold (T/H) circuitry
Applications
Signal Processing, Avionics, Robotics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
20Pins
85°C
-
No SVHC (25-Jun-2025)
115kSPS
Microwire, SPI
4.75V
TSSOP
-40°C
Quad 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate