Quantity | Price (ex VAT) |
---|---|
100+ | € 15.800 |
Product Information
Product Overview
The MAX1241AESA+ is a +2.7V, low power 12bit serial analogue to digital converter (ADC) in 8 pin NSOIC package. This device use an input track/hold (T/H) and successive-approximation register (SAR) circuitry to convert an analogue input signal to a digital 12bit output. No external hold capacitor is needed for the T/H. It converts input signal from 0V to VREF range in 9µs including T/H acquisition time. It accepts voltages from 1V to VDD and operates in normal and shutdown mode. An excellent AC characteristics and very low power combined with ease of use and small package size makes this converter ideal for remote-sensor and data acquisition applications.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to +85°C
- Conversion time is 7.5µs, internal clock
- INL is ±0.5LSB, DNL is ±1LSB, offset error is ±0.5LSB, SINAD is 70dB, THD is -80dB
- Fast track/hold is 1.5µs
- Requires an external reference
- SPI/QSPI/MICROWIRE 3 wire serial interface
- Low power consumption of 3mW at 73Ksps and 66µW at 1Ksps sampling rate
- Low power of 5µW at power down mode
- 2.25MHz small signal bandwidth
Applications
Signal Processing, Industrial, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
8Pins
85°C
-
No SVHC (21-Jan-2025)
73kSPS
SPI
2.7V
NSOIC
-40°C
12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate