Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.720 |
10+ | € 16.450 |
25+ | € 16.100 |
170+ | € 14.700 |
340+ | € 14.560 |
510+ | € 14.420 |
Product Information
Product Overview
LTM®8025 is a 36VIN step-down µModule® (micromodule) converter. This supports an output voltage range of 0.8V to 24V and a switching frequency range of 200KHz to 2.4MHz, each set by a single resistor. Included in the package are the switching controller, power switches, inductor and all support components. Only the bulk input and output filter capacitors are needed to finish the design. Typical applications are automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Complete step-down switch mode power supply
- Wide input voltage of 3.6V maximum
- 3A output current
- Parallelable for increased output current
- Current mode control
- Programmable soft-start
- Au pad/ball finish
- -40°C to 125°C temperature range
- 70-pin (9mm x 15mm x 4.32mm) LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
3.6V
36V
1 Output
24V
3A
Adjustable
36V
2.4MHz
Buck (Step Down)
15mm
MSL 3 - 168 hours
LGA-50, Micro Module
-
800mV
LGA
70Pins
3A
3.6V
4.32mm
9mm
125°C
LTM8025 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate