Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.220 |
10+ | € 41.160 |
25+ | € 39.120 |
119+ | € 37.580 |
Product Information
Product Overview
LTM4607 is a high efficiency buck-boost DC/DC µModule regulator. It is a high efficiency switching mode buckboost power supply. Included in the package are the switching controller, powerFETs, and support components. Operating over an input voltage range of 4.5V to 36V, it supports an output voltage range of 0.8V to 24V, set by a resistor. This high efficiency design delivers upto 5A continuous current in boost mode (10A in buck mode). Only the inductor, sense resistor, bulk input and output capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The high switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. It is used in application such as telecom, servers and networking equipment, industrial and automotive equipment, high power battery-operated devices etc.
- Single inductor architecture allows VIN above, below or equal to VOUT
- High efficiency upto 98%
- Current mode control
- Power good output signal
- Ultrafast transient response
- Nominal frequency is 300KHz typ at (VPLLFLTR = 1.2V, TA = 25°C, VIN = 12V)
- Current foldback protection, output overvoltage protection
- Shutdown supply current is 35µA typ at (VRUN = 0V, VSTBYMD = open, TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 144-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
LGA-141, Micro Module
-
800mV
LGA
5A
5A
36V
2.8mm
Buck-Boost
85°C
MSL 4 - 72 hours
4.5V
36V
1 Output
24V
141Pins
Adjustable
4.5V
400kHz
15mm
15mm
LTM4607 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate