Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.900 |
10+ | € 3.460 |
50+ | € 3.220 |
100+ | € 2.840 |
250+ | € 2.690 |
500+ | € 2.410 |
Product Information
Product Overview
LTC2856 is a low power, RS485/RS422 transceiver operating on 5V supplies at maximum data rates of 250kbps for low EMI. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus (C, I-Grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand ±15kV (human body model) on the transceiver interface pins without latchup or damage. Typical applications include low power RS485/RS422 transceiver, level translator, backplane transceiver.
- Half duplex, with enables
- Slew rate limited
- Guaranteed failsafe receiver operation over the entire common mode range
- Power up/down glitch-free driver outputs
- Low operating current: 900µA maximum in receive mode
- Compatible with TIA/EIA-485-A specifications
- Low power shutdown mode
- 8-lead plastic MSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.5V
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.5V
MSOP
256
Open, Short
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate