Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 65.740 |
10+ | € 57.520 |
91+ | € 47.660 |
182+ | € 46.710 |
Product Information
Product Overview
LTC2368IDE-24#PBF is a low noise, low power, high-speed 24bit successive approximation register (SAR) ADC with an integrated digital averaging filter. Operating from a 2.5V supply, the LTC2368-24 has a 0V to VREF pseudo differential unipolar input range with VREF ranging from 2.5V to 5.1V. It consumes only 21mW(typ) and achieves ±4.5ppm INL maximum and no missing codes at 24 bits. It has an easy-to-use integrated digital averaging filter that can average 1 to 65536 conversion results in real-time, dramatically improving dynamic range from 98dB at 1Msps to 140dB at 15.25sps. No separate programming interface or configuration register is required. The high-speed SPI-compatible serial interface supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisy-chain mode. Applications include seismology, energy exploration, medical imaging, high-speed data acquisition, industrial process control, and ATE.
- Guaranteed 24bits no missing codes, 50Hz/60Hz rejection
- Integrated digital filter with real-time averaging, single 2.5V supply
- Pseudo-differential unipolar input voltage range from 0V to VREF
- 1.8V to 5V SPI-compatible serial I/O with daisy chain mode
- Integral linearity error is ±0.5ppm typical at (TA = 25°C)
- Dynamic range is 98dB typical at (IN+ = IN– = GND, VREF = 5V, N = 1)
- Signal-to-noise ratio is 98dB typical at (fIN = 2KHz, VREF = 5V)
- Total harmonic distortion is -116dB typical at (fIN = 2KHz, VREF = 5V)
- 34MHz typical -3dB input bandwidth at (TA = 25°C and AIN = -1dBFS)
- Operating temperature range from -40°C to 85°C, 16-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Pseudo Differential
Single
2.625V
16Pins
85°C
-
1MSPS
SPI
2.375V
DFN
-40°C
Single 24-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate