Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 17.660 |
| 25+ | € 15.890 |
| 100+ | € 15.100 |
| 250+ | € 14.800 |
| 500+ | € 14.500 |
Product Information
Product Overview
LTC2313HTS8-14#TRMPBF is a 14bit, 2.5Msps, serial sampling A/D converter that draws only 5mA from a single 3V or 5V supply. The extremely high sample rate-to-power ratio makes the device ideal for compact, low-power, high-speed systems. The supply current decreases at lower sampling rates as the device automatically enters nap mode after conversions. It has a high-speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic. The fast 2.5Msps throughput with no cycle latency makes the device ideally suited for a wide variety of high speed applications. Applications include communication systems, high speed data acquisition, handheld terminal interface, medical imaging, uninterrupted power supplies, battery-operated systems, and automotive.
- No cycle latency, guaranteed 14bit no missing codes
- Nap mode with quick wake-up <lt/> 1 conversion, separate 1.8V to 5V digital I/O supply
- High speed SPI-compatible serial I/O, single 3V or 5V supply
- Integral linearity error is ±1LSB typical at (VDD = 5V, TA = 25°C)
- Offset error is ±2LSB typical at (VDD = 5V, TA = 25°C)
- Total unadjusted error is ±6LSB typical at (VDD = 5V, TA = 25°C)
- Signal-to-noise ratio is 77.5dB typical at (fIN = 497KHz, VDD = 5V, TA = 25°C and AIN = -1dBFS)
- 130MHz typical full power bandwidth at (3dB, TA = 25°C and AIN = -1dBFS)
- Total harmonic distortion is -85dB typical at (fIN = 497KHz, VDD = 5V, TA = 25°C and AIN = -1dBFS)
- Operating temperature range from -40°C to 125°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
5.25V
8Pins
125°C
-
2.5MSPS
SPI
2.7V
TSOT-23
-40°C
Single 14-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate