45 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 119.370 |
10+ | € 105.570 |
45+ | € 103.460 |
135+ | € 101.350 |
Product Information
Product Overview
LTC2174IUKG-12#PBF is a 4-channel, simultaneous sampling 12bit A/D converter designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 70.6dB SNR and 88dB spurious free dynamic range (SFDR). Ultralow jitter of 0.15psRMS allows undersampling of IF frequencies with excellent noise performance. The digital outputs are serial LVDS to minimize the number of data lines. Each channel outputs two bits at a time (2-lane mode). At lower sampling rates there is a onebit per channel option (1-lane mode). The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. Applications include communications, cellular base stations, software-defined radios, portable medical imaging, multichannel data acquisition, and non-destructive testing.
- 4-channel simultaneous sampling ADC, single 1.8V supply
- Shutdown and nap modes, serial SPI port for configuration
- Integral linearity error is ±0.3LSB typical at (TA = 25°C)
- Offset error is ±3mV typical at (TA = 25°C)
- Gain error is -1.3%FS typical at (TA = 25°C)
- Signal-to-noise ratio is 70.6dBFS typical at (5MHz input, TA = 25°C, AIN = -1dBFS)
- Sampling frequency is 105MHz maximum at (TA = 25°C)
- Full-power bandwidth is 800MHz typical at (TA = 25°C)
- Power dissipation is 439mW typical at (2-lane mode, 1.75mA mode, TA = 25°C)
- Operating temperature range from -40°C to 85°C, 52-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
1.9V
52Pins
85°C
-
105MSPS
Serial, SPI
1.7V
QFN
-40°C
Quad 12-Bit Pipelined ADCs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate