Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 83.430 |
10+ | € 73.510 |
Product Information
Product Overview
LTC2164 is a 16bit A/D converter designed for digitizing high frequency, wide dynamic range signals. Ultralow jitter of 0.07psRMS allows under sampling of IF frequencies with excellent noise performance. The digital outputs can be either full rate CMOS, double data rate CMOS, or double data rate LVDS. A separate output power supply allows the CMOS output swing to range from 1.2V to 1.8V. The ENC+ and ENC– inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL, or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. It is widely used in application such as communications, cellular base stations, software defined radios, portable medical imaging, multichannel data acquisition, non destructive testing etc.
- Signal-to-noise ratio is 76.7dBFS typical at (5MHz input)
- Spurious free dynamic range is 90dBFS typical at (5MHz input)
- Power dissipation is 163mW typical
- Single 1.8V supply, selectable input range is 1VP-P to 2VP-P
- Full power bandwidth is 550MHz typical
- Optional data output randomizer, sampling frequency is 105MHz maximum
- Shutdown and nap modes, integral linearity error is ±2LSB typical
- Serial SPI port for configuration, differential linearity error is ±0.5LSB typical
- Operating temperature is -40°C to 85°C
- Package style is 48-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
1.9V
48Pins
85°C
-
No SVHC (21-Jan-2025)
105MSPS
Serial, SPI
1.7V
QFN
-40°C
Single 16-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate