Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.990 |
10+ | € 4.710 |
74+ | € 3.580 |
148+ | € 3.510 |
296+ | € 3.440 |
518+ | € 3.370 |
Product Information
Product Overview
LT®8711 is a multitopology current mode PWM controller that can easily be configured as a synchronous buck, boost, SEPIC, ZETA or as a non-synchronous buck-boost converter. Its dual gate drive voltage inputs optimize gate driver efficiency. The 15µA no-load quiescent current with the output voltage in regulation extends operating run time in battery powered systems. Low ripple Burst Mode operation enables high efficiency at very light loads while maintaining low output voltage ripple. The additional features include 100% duty cycle capability when in buck mode, a topology selection pin and adjustable soft-start. Typical applications are general purpose DC/DC conversion, automotive systems, industrial supplies, solar panel power converter.
- Automatic low noise Burst Mode® operation, adjustable soft-start with one capacitor
- Input voltage regulation for high impedance source, 100% duty cycle in dropout (buck mode)
- Can be synchronized to external clock
- VIN operating voltage range from 4.5 to 42V (VEXTVCC=0V, TA=25°C. VIN=12V, VBIAS=12V)
- Quiescent current in shutdown ((IVIN + IEXTVCC + IBIAS) is 2µA max (VEN/FBIN=0V)
- FB pin input bias current is 50nA max (VFB=0.8V, TA=25°C. VIN=12V, VBIAS=12V)
- Error amp voltage gain is 90dB typical
- 20-lead TSSOP package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Double Ended Controller
Current Mode Control
42V
20Pins
-
750kHz
80%
-40°C
-
MSL 1 - Unlimited
-
750kHz
2A
1Channels
0V
TSSOP-EP
Surface Mount
140kHz
20%
Boost, Buck, SEPIC
125°C
-
No SVHC (21-Jan-2025)
TSSOP-EP
42V
5V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate