Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.730 |
10+ | € 7.590 |
25+ | € 6.870 |
100+ | € 6.860 |
250+ | € 6.850 |
540+ | € 6.840 |
Product Information
Product Overview
LT8640SEV-2#PBF is a synchronous step-down regulator features silent switcher architecture designed to minimize EMI emissions while delivering high efficiency at high switching frequencies. Peak current mode control with a 30ns minimum on-time allows high step-down ratios even at high switching frequencies. The LT8643S-2 has external compensation to enable current sharing and fast transient response at high switching frequencies. Burst Mode operation enables ultralow standby current consumption, forced continuous mode can control frequency harmonics across the entire output load range, or spread spectrum operation can further reduce EMI emissions. Applications include automotive and industrial supplies, general purpose step-down.
- Silent Switcher ® architecture, ultralow EMI emissions
- Wide input voltage range from 3.4V to 42V, forced continuous mode
- Output soft-start and tracking, VIN quiescent current in shutdown is 0.75µA typical
- Feedback pin input current is 20nA maximum at (VFB = 1V, TA = 25°C)
- VC source current is 350µA typical at (VFB = 0.77V, VC = 1.25V, TA = 25°C)
- Minimum on-time is 30ns typical at (ILOAD = 1.5A, SYNC = 0V)
- Oscillator frequency is 210KHz typical at (RT = 221K)
- Top power NMOS on-resistance is 66mohm typical at (ISW = 1A, TA = 25°C)
- Spread spectrum modulation frequency is 3MHz typical at (VSYNC = 3.3V, TA = 25°C)
- Operating junction temperature range from -40°C to 125°C, 24-lead LQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
42V
6A
24Pins
-
-
95%
125°C
-
1Outputs
3.4V
6A
LQFN-EP
Surface Mount
970mV
2MHz
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate