Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.950 |
10+ | € 3.060 |
25+ | € 2.560 |
100+ | € 2.450 |
250+ | € 2.310 |
500+ | € 2.260 |
Product Information
Product Overview
LT®8355-1 a dual-channel DC/DC controller designed to drive two strings of high current LED. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. Voltage feedback pins serve as the inputs for several LED protection features and make it possible for the converters to operate as a constant-voltage source. This senses output current at the high or low side of the load. The product of CTRL2 and IADJ2 inputs provides analogue programming of the output current for channel 2. Channel 1 output current is programmed through CTRL1 input. The PWM input and PWMTG high-side PMOS driver provide precision time-based LED dimming capability. Application includes high voltage LED applications, automotive head lamps/running lamps, accurate current limited voltage regulator.
- Two independent high voltage LED driver controllers channels
- 128:1 internal exponential PWM dimming, two-pin multiplying analogue dimming (CH2)
- Spread spectrum frequency modulation, 20,000:1 external PWM dimming at 100Hz
- Operating supply range from 5 to 60V (TA=25°C, VIN=EN/UVLO=12V)
- Typical input (VIN) quiescent current is 3mA (PWM1, 2=0V, TA=25°C)
- PMOS switch driver for PWM and output disconnect
- Independent channel dimming, constant-voltage and constant-current regulation
- AEC-Q100 qualified for automotive applications
- Temperature rating range from -40°C to 125°C
- 28-lead side-solderable plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, SEPIC
5V
120V
1.95MHz
QFN-EP
-40°C
-
MSL 3 - 168 hours
AEC-Q100
QFN-EP
1.95MHz
-
60V
25A
Surface Mount
28Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
Boost, Buck, SEPIC
2Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate