Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.530 |
10+ | € 6.420 |
Product Information
Product Overview
LT3955 is a DC/DC converter designed to operate as a constant-current source and constant-voltage regulator. It features an internal low side N-channel MOSFET rated for 80V/3.5A. It is ideally suited for driving high current LEDs, but also has features to make it suitable for charging batteries and supercapacitors. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. A voltage feedback pin serves as the input for several LED protection features, and also makes it possible for the converter to operate as a constant-voltage source. A frequency adjust pin allows the user to program the frequency from 100KHz to 1MHz to optimize efficiency, performance or external component size. It senses output current at the high side or at the low side of the load. It is used in application like high power LEDs, output short-circuit protected boost, battery and SuperCap chargers, accurate current limited voltage regulators.
- Wide VIN range is 4.5V to 60V
- Rail-to-rail current sense range is 0V to 80V
- Programmable PWM dimming signal generator
- Accurate analogue dimming, open LED protection and reporting
- Drives LEDs in Boost, SEPIC, CUK, Buck mode, Buck-Boost mode, or flyback configuration
- Output short-circuit protected boost
- Programmable VIN UVLO with hysteresis
- VIN shutdown is 1µA maximum at (EN/UVLO = 0V, PWM = 0V)
- Switching frequency is 100KHz typical
- Operating ambient temperature is -40°C to 125°C, package style is 36-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost, Cuk, Flyback, SEPIC
4.5V
80V
1MHz
QFN-EP
-40°C
-
MSL 1 - Unlimited
-
QFN-EP
1MHz
-
60V
3.5A
Surface Mount
36Pins
125°C
-
No SVHC (21-Jan-2025)
Boost, Buck, Buck-Boost, Cuk, Flyback, SEPIC
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate