Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.990 |
10+ | € 3.870 |
25+ | € 3.580 |
100+ | € 3.280 |
300+ | € 2.890 |
500+ | € 2.880 |
Product Information
Product Overview
LT®1461 is a low dropout micropower precision bandgap reference that combines very high accuracy and low drift with low supply current and high output drive. This series references use advanced curvature compensation techniques to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. However this high 50mA output drive makes them suitable for higher power requirements, such as precision regulators. Line regulation is nearly immeasurable, while the exceedingly good load and thermal regulation will not add significantly to system error budgets. Typical applications are A/D and D/A converters, precision regulators, handheld instruments, power supplies.
- Shutdown can be used to switch full load currents and can be used for system power down
- Thermal shutdown protects the part from overload conditions
- Low drift is 3ppm/°C maximum
- Low supply current is 50µA maximum
- Excellent thermal regulation
- Power shutdown, thermal limiting
- Output voltage is 2.5V
- Initial accuracy is 0.15% maximum, temperature coefficient is 20ppm/°C maximum
- –40°C to 125°C temperature range
- 8-lead plastic SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
2.4985V
0.15%
SOIC
Surface Mount
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
2.5V
LT1461 Series
2.5015V
20ppm/°C
8Pins
20V
125°C
MSL 1 - Unlimited
AEC-Q100
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate