register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.300 |
10+ | € 51.130 |
25+ | € 50.110 |
100+ | € 49.080 |
Product Information
Product Overview
HMC952ALP5GE is a four-stage GaAs pHEMT MMIC medium power amplifier with a temperature compensated on-chip power detector which operates between 8GHz and 14GHz. This amplifier provides 32dB of gain and +34.5dBm of saturated output power at 26% PAE from a +6V supply. With upto +43dBm IP3 this device is ideal for linear applications such as point-to-point and point-to-multipoint radios or SATCOM applications demanding +34.5dBm of efficient saturated output power. The RF I/Os are internally matched to 50 ohms. It is widely used in applications such as point-to-point radios, point-to-multi-point radios, SATCO etc.
- Gain is 31dB typical at (8GHz to 9GHz, TA = +25°C)
- Gain variation over temperature is 0.02dB/°C typ at (8GHz to 9GHz, TA = +25°C)
- Input return loss is 17dB typ at (8GHz to 9GHz, TA = +25°C)
- Output return loss is 15dB typ at (8GHz to 9GHz, TA = +25°C)
- Supply current is 1400mA typ at (8GHz to 9GHz, TA = +25°C)
- Output third order intercept (IP3) is 43dBm typ at (8GHz to 9GHz, TA = +25°C)
- Operating temperature range from -55°C to 85°C
- Package style is 24-pin LFCSP-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8GHz
32dB
LFCSP-EP
5V
-55°C
-
MSL 3 - 168 hours
14GHz
-
24Pins
6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate