Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.340 |
10+ | € 39.700 |
25+ | € 39.400 |
100+ | € 39.390 |
Product Information
Product Overview
HMC814LC3B is a x2 active broadband frequency multiplier utilizing GaAs pHEMT technology. When driven by a +4dBm signal, the multiplier provides +17dBm typical output power from 13GHz to 24.6GHz. The Fo, 3Fo and 4Fo isolations are <gt/>20dBc at 19GHz. It is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT radios yielding reduced parts count vs. traditional approaches. The low additive SSB phase noise of -136dBc/Hz at 100KHz offset helps maintain good system noise performance. It is used in application such as clock generation applications: SONET OC-192 & SDH STM-64, point-to-point & VSAT radios, test instrumentation, military & space, sensors etc.
- Fo isolation (with respect to output level) is 25dBc typ at (TA = +25°C, Vdd1, Vdd2 = +5V)
- 3Fo isolation (with respect to output level) is 25dBc typ at (TA = +25°C, Vdd1, Vdd2 = +5V)
- Input return loss is 10dB typ at (TA = +25°C, Vdd1, Vdd2 = +5V)
- Output return loss is 12dB typ at (TA = +25°C, Vdd1, Vdd2 = +5V)
- Supply current is 88mA typ at (TA = +25°C, Vdd1, Vdd2 = +5V)
- Operating temperature is -40°C to +85°C
- Package style is 12-LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
13GHz
4.5V
LCC
-40°C
-
No SVHC (21-Jan-2025)
24.6GHz
5.5V
12Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate