Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.910 |
10+ | € 31.420 |
25+ | € 29.860 |
100+ | € 27.720 |
250+ | € 26.440 |
Product Information
Product Overview
HMC424ALP3E is a broadband, 6bit, gallium arsenide (GaAs), digital attenuator in low cost, leadless surface-mount package with a 31.5dB attenuation control range in 0.5dB steps. The device allows a user to program the attenuation state via six parallel control inputs toggled between 0V and VEE. Application includes cellular infrastructure, microwave radios and very small aperture terminals (VSATs), test equipment and sensors, intermediate frequency (IF) and RF designs, military and space.
- Attenuation range is 0.5dB (LSB) steps to 31.5dB
- Step error is ±0.5dB (typ, between any successive attenuation states)
- Low insertion loss is 2.8dB at 4GHz, high linearity at VEE is -3V
- Input P0.1dB is 22dBm typical, input IP3 is 45dBm typical
- High RF input power handling is 25dBm maximum
- Low relative phase is 30° typical at 6.0GHz, single-supply operation range from -3V to -5V
- Frequency range from 0.1 to 13.0GHz (VEE = -3V to -5V, TCASE = 25°C)
- Insertion loss is 2.8dB (typ, 0.1GHz to 4.0GHz, TCASE = 25°C)
- Return loss is 13dB (typ, all attenuation states, 0.1GHz to 13.0GHz)
- 16 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
13GHz
0.5dB
3.9dB
-4.5V
25dBm
16Pins
-40°C
MSL 3 - 168 hours
100MHz
31.5dB
6bit
-5.5V
LFCSP-EP
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate