Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.110 |
10+ | € 6.170 |
25+ | € 5.830 |
100+ | € 5.040 |
250+ | € 4.820 |
500+ | € 4.810 |
Product Information
Product Overview
HMC218BMS8GE is a ultra miniature double-balanced mixers. This passive MMIC mixer is constructed of GaAs schottky diodes and novel planar transformer baluns on the chip. This device can be used as an up-converter, down-converter, bi-phase modulator / demodulator, or phase comparator. This mixer performs well when used as a down-converter from 3.5GHz to 8GHz and as an up-converter from 4.5GHz to 8GHz. The low conversion loss, high isolation and wide IF bandwidth make this mixer ideal for a variety of Rx and Tx frequency plans. It is widely used in applications such as base stations, repeaters & access points, WiMAX, WiBro & fixed wireless, portables & subscribers, PLMR, public safety & telematics etc.
- Passive double-balanced topology
- Input IP3 is +17dBm typical at (TA = +25°C, IF = 100MHz, LO = +13dBm)
- Low conversion loss is 7dB typical at (TA = +25°C, IF = 100MHz, LO = +13dBm)
- LO to RF isolation is 38dB typical at (TA = +25°C, IF = 100MHz, LO = +13dBm)
- LO to IF Isolation is 32dB typical at (TA = +25°C, IF = 100MHz, LO = +13dBm)
- Up-converter & down-converter applications
- Operating temperature is -40°C to +85°C
- Package style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.5GHz
-
MSOP-EP
-40°C
-
No SVHC (21-Jan-2025)
8GHz
-
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate