Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.780 |
10+ | € 35.700 |
25+ | € 33.940 |
100+ | € 31.480 |
250+ | € 29.520 |
Product Information
Product Overview
HMC1056LP4BE is a compact I/Q MMIC mixer that can be used as an image reject mixer or a single sideband upconverter. The mixer utilizes two standard Hittite double balanced mixer cells and a 90 degree hybrid fabricated in a GaAs Schottky diode process. A low frequency quadrature hybrid was used to produce a 100MHz LSB IF output. This product is a much smaller alternative to hybrid style image reject mixers and single Sideband Upconverter assemblies. This eliminates the need for wire bonding and allows the use of surface mount manufacturing techniques. Typical application includes point-to-point and point-to-multi-point radio, military radar, EW & ELINT, satellite communications, sensors.
- Frequency range from 8 to 10GHz (RF/LO, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- Frequency range is DC - 4GHz (typ, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- Conversion loss is 8dB (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- Image rejection is 25dBc (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- LO to RF isolation is 40dB (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- LO to IF isolation is 35dB (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- IP3 (input) is 18dBm (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- Amplitude balance is +0.5dB (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- Phase balance is +2.5Deg (typ, 8 to 10GHz, TA = +25°C, IF = 100MHz, LSB, LO = +10dBm)
- 20 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8GHz
-
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
12GHz
-
20Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate