Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6,921.000 |
Product Information
Product Overview
EVAL-TPG-ZYNQ3 is a Xilinx Zynq®-7000 all programmable SoC evaluation kit optimized for JESD204B provides a data capture platform for many of the Radio Verse families of wideband transceiver evaluation boards. A single 12V power supply provides power for both the Zynq® and the Radio Verse evaluation boards. The data capture platform interfaces to the Radio Verse evaluation boards through a variety of interfacing standards including JESD207 and JESD204B. The JESD204B interface on the Zynq® evaluation system supports up to 12.5Gbps lane rates. A variety of interface options allows the evaluation kit to interface directly to a PC monitor, keyboard and mouse as well to a PC running the transceiver evaluation or prototyping software packages.
- Upgraded with -3 speed grade XC7Z045 FFG900 supporting up to 12.5Gbps JESD204B Lane Rates
- 1GB (PS) DDR3 component memory
- 1GB (PL) SODIM memory
- GigE Ethernet, USB host
- FMC LPC and HPC expansion ports
- 12V adapter powers Zynq® evaluation kit
- Provides power for radio verse transceiver evaluation boards via FMC connector
Contents
ZC706 evaluation board upgraded with XC7Z045 FFG900-SOC, Power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
Evaluation Board XC7Z045-FFG900-2, Power Supply
No SVHC (21-Jan-2025)
32bit
ARM
XC7Z045-FFG900-2
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate