Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 102.340 |
Product Information
Product Overview
EVAL-LTC7067-AZ is an evaluation board for LTC®7067 150V dual high-side MOSFET gate driver. The EVAL-LTC7067-AZ features the LTC®7067 in a flexible configuration as a non-synchronous step-down or as a non-synchronous step-up converter. EVAL-LTC7067- AZ also has a default set up to test LTC7067 only with a load capacitor. As both Gate returns are floating, LTC7067 can be configured to drive dual-high side MOSFET, or to drive high-side and low-side MOSFET.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LTC7067RMSE#PBF
No SVHC (21-Jan-2025)
LTC7067RMSE#PBF
High Side MOSFET Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate