Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 135.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 135.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0288-SDPZ
Order Code4033253
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD598, AD8615, AD7992
Kit Application TypeSensor Signal Conditioner
Application Sub TypeLVDT Signal Conditioner
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board CN0288
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-CN0288-SDPZ is a LVDT signal conditioning circuit evaluation board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor Signal Conditioner
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
AD598, AD8615, AD7992
Application Sub Type
LVDT Signal Conditioner
Core Sub-Architecture
-
Kit Contents
Evaluation Board CN0288
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271248