Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 127.570 |
Product Information
Product Overview
EVAL-ADAQ23876FMCZ evaluation board enables simplified evaluation of the ADAQ23876 15 MSPS, 16bit, high speed, precision μModule® data acquisition solutions. The EVAL-ADAQ23876FMCZ demonstrates the performance of the ADAQ23876 μModules, and is a versatile tool for a variety of applications. The ADAQ23876 μModule combines multiple common signal processing and conditioning blocks into devices that include a low noise, fully differential analogue-to-digital converter (ADC) driver, a stable reference buffer, high resolution, 16bit, 15 MSPS successive approximation register (SAR) ADCs, and the critical passive components necessary for optimum performance. The EVAL-ADAQ23876FMCZ interfaces with a high speed system demonstration platform (SDP), SDP-H1 (EVAL-SDP-CH1Z), via a 160-pin connector.
- Versatile analogue signal conditioning circuitry
- On-board reference, LDO, and power supply circuits
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Acquisition
Evaluation Board ADAQ23876BBCZ
No SVHC (21-Jan-2025)
ADAQ23876BBCZ
15MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate