Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 92.110 |
Product Information
Product Overview
EVAL-AD7173-8SDZ is an evaluation board to evaluate the AD7173-8 24bit, 31.25KSPS, Sigma-Delta ADC with 161μs settling and integrated analogue input buffers. Board features the AD7173-8, a 24bit, 31.25KSPS analogue to digital converter (ADC) with integrated analog input buffers, on-board power supply regulation and an external amplifier section for amplifier evaluation. A 7V to 9V ac-to-dc adapter is regulated to 5V and 3.3V, this supplies the AD7173-8 and support components. The EVAL-AD7173-8SDZ board connects to a USB port via the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B) controller board.
- Full featured evaluation board for the AD7173-8
- PC control in conjunction with the SDP
- PC software for control and data analysis (time domain)
- Standalone capability
Contents
EVAL-AD7173-8SDZ evaluation board, AD717x Eval+ software CD, 7V to 9V AC-to-DC adapter.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD7173-8BCPZ, 7 to 9V AC-DC Adapter, Software CD
No SVHC (21-Jan-2025)
AD7173-8BCPZ
31.25kSPS
Multi-Channel Delta-Sigma ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate