Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 221.780 |
Product Information
Product Overview
EVAL-AD4080ARDZ is an evaluation board that enables quick and easy evaluation of the performance and features of the AD4080. The EVAL-AD4080ARDZ is designed to demonstrate the performance of the AD4080 features in the ACE software environment. The board is designed for use with the system demonstration platform (SDP-K1) board to facilitate communication with the AD4080, enabling ADC configuration and data capture. The SDP-K1 controller board also provides communication link to the host PC and the ACE software plugin. The primary controller board for EVAL-AD4080ARDZ evaluation board is the SDP-K1. The evaluation board conforms to the Arduino Uno Shield mechanical and electrical standards to interface with the SDP-K1. The EVAL-AD4080ARDZ evaluation solution includes the AD4080 industrial input and output (IIO) firmware application drivers for device configuration and ADC data capture. It also includes the AD4080 ACE plugin graphical interface (GUI) for performance evaluations.
- Single differential channel and common-mode input available through board SMA connectors
- ACE S/W plugin is available for device configuration, data capture, performance evaluation
- Flexible analogue front end (two stages)
- Out-of-box evaluation experience with the SDP-K1 demonstration platform (EVAL-SDP-CK1Z)
- On-board low noise power solution and 3.0V precision reference
- On-board clock generation circuitry with sampling frequency selection via ACE software
- Compatible with Arduino Uno form factor
Contents
EVAL-AD4080ARDZ evaluation board, 12V AC/DC external wall mount adapter.
Technical Specifications
Analog Devices
20bit
Data Converter
Evaluation Board AD4080BBCZ, 12V AC/DC External Wall Mount Adapter
No SVHC (25-Jun-2025)
AD4080
40MSPS
Differential Successive Approximation ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate